+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140033051

Connector: HDC; module; female; Han-Modular®; PIN: 3; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09140033051
TME Symbol:
09140033051

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
Han-Modular®
Number of pins
3
Flammability rating
UL94V-0
Connector variant
guiding module
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Gross weight25 g
Certificates
EAN code5713140184695
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140033051
0 in TME stock
Net price for quantities from 1 pcs - 10.52 USDGross price for quantities from 1 pcs - 10.52 USD
Net price for quantities from 2 pcs - 8.34 USDGross price for quantities from 2 pcs - 8.34 USD
Net price for quantities from 3 pcs - 8.02 USDGross price for quantities from 3 pcs - 8.02 USD
Net price for quantities from 10 pcs - 7.36 USDGross price for quantities from 10 pcs - 7.36 USD
Net price for quantities from 25 pcs - 6.92 USDGross price for quantities from 25 pcs - 6.92 USD
Net price for quantities from 50 pcs - 6.61 USDGross price for quantities from 50 pcs - 6.61 USD
Net price for quantities from 100 pcs - 6.29 USDGross price for quantities from 100 pcs - 6.29 USD
Net price for quantities from 250 pcs - 5.89 USDGross price for quantities from 250 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.