+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140033101

Connector: HDC; module; female; 40A; 690V; Han-Modular®; PIN: 3


Manufacturer: HARTING

Manufacturer part number:
09140033101
TME Symbol:
09140033101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
40A
Rated voltage
690V
Manufacturer series
Han-Modular®
Number of pins
3
Electrical mounting
crimped
Application - series/manufacturer
Han® C
Connector variant
w/o contacts
Insulator material
polycarbonate
Width in modules
1
Engineering PN
Han C module, crimp female
Gross weight8.62 g
EAN code5713140020078

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140033101
35 in TME stock
Net price for quantities from 1 pcs - 5.61 USDGross price for quantities from 1 pcs - 5.61 USD
Net price for quantities from 2 pcs - 5.15 USDGross price for quantities from 2 pcs - 5.15 USD
Net price for quantities from 10 pcs - 4.86 USDGross price for quantities from 10 pcs - 4.86 USD
Net price for quantities from 100 pcs - 4.56 USDGross price for quantities from 100 pcs - 4.56 USD
Net price for quantities from 500 pcs - 4.30 USDGross price for quantities from 500 pcs - 4.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs