+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140033151

Connector: HDC; module; female; 16A; 500V; Han-Modular®; PIN: 3

Manufacturer: HARTING

Manufacturer part number:
09140033151
TME Symbol:
09140033151

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han-Modular®
Number of pins
3
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Connector variant
  • guiding module
  • w/o contacts
Gross weight25 g
Certificates
EAN code5713140184701
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140033151
0 in TME stock
Net price for quantities from 1 pcs - 10.37 USDGross price for quantities from 1 pcs - 10.37 USD
Net price for quantities from 2 pcs - 8.59 USDGross price for quantities from 2 pcs - 8.59 USD
Net price for quantities from 3 pcs - 8.25 USDGross price for quantities from 3 pcs - 8.25 USD
Net price for quantities from 7 pcs - 7.69 USDGross price for quantities from 7 pcs - 7.69 USD
Net price for quantities from 10 pcs - 7.48 USDGross price for quantities from 10 pcs - 7.48 USD
Net price for quantities from 15 pcs - 7.26 USDGross price for quantities from 15 pcs - 7.26 USD
Net price for quantities from 25 pcs - 6.99 USDGross price for quantities from 25 pcs - 6.99 USD
Net price for quantities from 50 pcs - 6.62 USDGross price for quantities from 50 pcs - 6.62 USD
Net price for quantities from 100 pcs - 6.27 USDGross price for quantities from 100 pcs - 6.27 USD
Net price for quantities from 250 pcs - 5.79 USDGross price for quantities from 250 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)