+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140033501

Connector: pneumatic; module; male-female; Han-Modular®; ways: 3


Manufacturer: HARTING

Manufacturer part number:
09140033501
TME Symbol:
09140033501

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
module
Kind of connector
male-female
Manufacturer series
Han-Modular®
Application - series/manufacturer
Han® Pneumatic
Connector variant
w/o contacts
Width in modules
1
Connectors application
metal terminals, pipe ID Ø3mm, pipe ID Ø4mm, pipe ID Ø6mm, pipe OD Ø3mm, pipe OD Ø4mm, pipe OD Ø6mm
Number of ways
3
Gross weight6.17 g
Certificates
EAN code5713140162082

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140033501
0 in TME stock
Net price for quantities from 1 pcs - 8.37 USDGross price for quantities from 1 pcs - 8.37 USD
Net price for quantities from 2 pcs - 8.06 USDGross price for quantities from 2 pcs - 8.06 USD
Net price for quantities from 10 pcs - 7.26 USDGross price for quantities from 10 pcs - 7.26 USD
Net price for quantities from 26 pcs - 6.78 USDGross price for quantities from 26 pcs - 6.78 USD
Net price for quantities from 40 pcs - 6.58 USDGross price for quantities from 40 pcs - 6.58 USD
Net price for quantities from 50 pcs - 6.48 USDGross price for quantities from 50 pcs - 6.48 USD
Net price for quantities from 60 pcs - 6.40 USDGross price for quantities from 60 pcs - 6.40 USD
Net price for quantities from 100 pcs - 6.16 USDGross price for quantities from 100 pcs - 6.16 USD
Net price for quantities from 150 pcs - 5.99 USDGross price for quantities from 150 pcs - 5.99 USD
Net price for quantities from 250 pcs - 5.78 USDGross price for quantities from 250 pcs - 5.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsBag = 10 pcs