+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140035101

Connector: HDC; module; female; 40A; 690V; Han-Modular®; PIN: 3


Manufacturer: HARTING

Manufacturer part number:
09140035101
TME Symbol:
09140035101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
40A
Rated voltage
690V
Manufacturer series
Han-Modular®
Number of pins
3
Electrical mounting
push-in
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
1.5...6mm2
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Gross weight26.34 g
Certificates
EAN code5713140501492
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140035101
21 in TME stock
Net price for quantities from 1 pcs - 24.33 USDGross price for quantities from 1 pcs - 24.33 USD
Net price for quantities from 2 pcs - 23.48 USDGross price for quantities from 2 pcs - 23.48 USD
Net price for quantities from 10 pcs - 21.62 USDGross price for quantities from 10 pcs - 21.62 USD
Net price for quantities from 20 pcs - 20.87 USDGross price for quantities from 20 pcs - 20.87 USD
Net price for quantities from 26 pcs - 20.52 USDGross price for quantities from 26 pcs - 20.52 USD
Net price for quantities from 40 pcs - 19.90 USDGross price for quantities from 40 pcs - 19.90 USD
Net price for quantities from 50 pcs - 19.58 USDGross price for quantities from 50 pcs - 19.58 USD
Net price for quantities from 60 pcs - 19.33 USDGross price for quantities from 60 pcs - 19.33 USD
Net price for quantities from 80 pcs - 18.93 USDGross price for quantities from 80 pcs - 18.93 USD
Net price for quantities from 100 pcs - 18.64 USDGross price for quantities from 100 pcs - 18.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs