+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140043041

Connector: HDC; module; male; 40A; 830V; Han-Modular®; PIN: 4; Han® C


Manufacturer: HARTING

Manufacturer part number:
09140043041
TME Symbol:
09140043041

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
40A
Rated voltage
830V
Manufacturer series
Han-Modular®
Number of pins
4
Electrical mounting
crimped
Application - series/manufacturer
Han® C
Flammability rating
UL94V-0
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Test voltage
8kV
Engineering PN
Han CC Protected module, crimp male
Operating temperature
-40...125°C
Connector variant
  • with finger protected terminals
  • w/o contacts
Gross weight11.45 g
Certificates
EAN code5713140020139

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140043041
0 in TME stock
Net price for quantities from 1 pcs - 7.24 USDGross price for quantities from 1 pcs - 7.24 USD
Net price for quantities from 250 pcs - 6.63 USDGross price for quantities from 250 pcs - 6.63 USD
Net price for quantities from 300 pcs - 6.55 USDGross price for quantities from 300 pcs - 6.55 USD
Net price for quantities from 400 pcs - 6.42 USDGross price for quantities from 400 pcs - 6.42 USD
Net price for quantities from 500 pcs - 6.30 USDGross price for quantities from 500 pcs - 6.30 USD
Net price for quantities from 1000 pcs - 6.00 USDGross price for quantities from 1000 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsBag = 10 pcs