+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140043141

Connector: HDC; module; female; 40A; 830V; Han-Modular®; PIN: 4


Manufacturer: HARTING

Manufacturer part number:
09140043141
TME Symbol:
09140043141

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
40A
Rated voltage
830V
Manufacturer series
Han-Modular®
Number of pins
4
Electrical mounting
crimped
Application - series/manufacturer
Han® C
Flammability rating
UL94V-0
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Test voltage
8kV
Engineering PN
Han CC Protected module, crimp female
Operating temperature
-40...125°C
Connector variant
  • with finger protected terminals
  • w/o contacts
Gross weight9.34 g
Certificates
EAN code5713140020153

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140043141
200 in TME stock
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 7.67 USD
Net price for quantities from 10 pcs - 7.13 USDGross price for quantities from 10 pcs - 7.13 USD
Net price for quantities from 100 pcs - 6.36 USDGross price for quantities from 100 pcs - 6.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsBag = 10 pcs