+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140044513

Connector: HDC; module; male; 50V; PIN: 4; UL94V-0; -40÷125°C

Manufacturer: HARTING

Manufacturer part number:
09140044513
TME Symbol:
09140044513

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Rated voltage
50V
Number of pins
4
Flammability rating
UL94V-0
Mechanical durability
500 cycles
Engineering PN
Han Multi module, female (D-Sub)
Operating temperature
-40...125°C
Gross weight7.13 g
Certificates
EAN code5713140020184

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140044513
0 in TME stock
Net price for quantities from 2 pcs - 8.55 USDGross price for quantities from 2 pcs - 8.55 USD
Net price for quantities from 10 pcs - 7.93 USDGross price for quantities from 10 pcs - 7.93 USD
Net price for quantities from 100 pcs - 7.39 USDGross price for quantities from 100 pcs - 7.39 USD
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerBag = 2 pcs