+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140044711

Connector: HAN; module; female; Han Modular SC; UL94V-0; Modules: 1


Manufacturer: HARTING

Manufacturer part number:
09140044711
TME Symbol:
09140044711

Specification

Manufacturer
HARTING
Type of connector
HAN
Connector
module
Kind of connector
female
Manufacturer series
Han Modular SC
Flammability rating
UL94V-0
Width in modules
1
Engineering PN
Han SC module, female with 4 ferrules
Gross weight6.9 g
EAN code5713140020207

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140044711
0 in TME stock
Net price for quantities from 1 pcs - 63.07 USDGross price for quantities from 1 pcs - 63.07 USD
Net price for quantities from 6 pcs - 59.16 USDGross price for quantities from 6 pcs - 59.16 USD
Net price for quantities from 10 pcs - 57.43 USDGross price for quantities from 10 pcs - 57.43 USD
Net price for quantities from 26 pcs - 53.73 USDGross price for quantities from 26 pcs - 53.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.