+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140045101

Connector: HDC; module; female; 40A; 830V; Han-Modular®; PIN: 4


Manufacturer: HARTING

Manufacturer part number:
09140045101
TME Symbol:
09140045101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
40A
Rated voltage
830V
Manufacturer series
Han-Modular®
Number of pins
4
Electrical mounting
push-in
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
1.5...6mm2
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Gross weight27.65 g
Certificates
EAN code5713140425576
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140045101
0 in TME stock
Net price for quantities from 6 pcs - 23.90 USDGross price for quantities from 6 pcs - 23.90 USD
Net price for quantities from 18 pcs - 22.06 USDGross price for quantities from 18 pcs - 22.06 USD
Net price for quantities from 30 pcs - 21.44 USDGross price for quantities from 30 pcs - 21.44 USD
Net price for quantities from 60 pcs - 20.69 USDGross price for quantities from 60 pcs - 20.69 USD
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.
Packaging method by the manufacturerBag = 2 pcs