+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140052616

Connector: HDC; module; male; 16A; 400V; Han-Modular®; PIN: 5


Manufacturer: HARTING

Manufacturer part number:
09140052616
TME Symbol:
09140052616

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
16A
Rated voltage
0.4kV
Manufacturer series
Han-Modular®
Number of pins
5
Electrical mounting
spring clamp
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
0.5...2.5mm2
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han ES module, cage clamp male
Operating temperature
-40...125°C
Gross weight16.74 g
Certificates
EAN code5713140020245

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140052616
94 in TME stock
Net price for quantities from 1 pcs - 17.17 USDGross price for quantities from 1 pcs - 17.17 USD
Net price for quantities from 50 pcs - 14.10 USDGross price for quantities from 50 pcs - 14.10 USD
Net price for quantities from 100 pcs - 13.10 USDGross price for quantities from 100 pcs - 13.10 USD
Net price for quantities from 250 pcs - 11.91 USDGross price for quantities from 250 pcs - 11.91 USD
Net price for quantities from 500 pcs - 11.17 USDGross price for quantities from 500 pcs - 11.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs