+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140052646

Connector: HDC; module; male; 16A,70A; 400V,1kV; Han-Modular®

Manufacturer: HARTING

Manufacturer part number:
09140052646
TME Symbol:
09140052646

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
16A/70A
Rated voltage
0.4kV/1kV
Manufacturer series
Han-Modular®
Number of pins
5 (1+4)
Electrical mounting
crimped, screw terminal (axial-screw)
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
hybrid
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Gross weight21.19 g
Certificates
EAN code5713140020269
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140052646
0 in TME stock
Net price for quantities from 1 pcs - 21.69 USDGross price for quantities from 1 pcs - 21.69 USD
Net price for quantities from 2 pcs - 19.92 USDGross price for quantities from 2 pcs - 19.92 USD
Net price for quantities from 250 pcs - 18.20 USDGross price for quantities from 250 pcs - 18.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 2 pcs