+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140052742

Connector: HDC; module; female; 16A,70A; 400V,1kV; Han-Modular®

Manufacturer: HARTING

Manufacturer part number:
09140052742
TME Symbol:
09140052742

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
16A/70A
Rated voltage
0.4kV/1kV
Manufacturer series
Han-Modular®
Number of pins
5 (1+4)
Electrical mounting
crimped, screw terminal (axial-screw)
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
hybrid
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Gross weight19.81 g
Certificates
EAN code5713140020320
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140052742
2 in TME stock
Net price for quantities from 1 pcs - 27.13 USDGross price for quantities from 1 pcs - 27.13 USD
Net price for quantities from 10 pcs - 23.58 USDGross price for quantities from 10 pcs - 23.58 USD
Net price for quantities from 20 pcs - 22.47 USDGross price for quantities from 20 pcs - 22.47 USD
Net price for quantities from 26 pcs - 22.05 USDGross price for quantities from 26 pcs - 22.05 USD
Net price for quantities from 40 pcs - 21.39 USDGross price for quantities from 40 pcs - 21.39 USD
Net price for quantities from 50 pcs - 21.05 USDGross price for quantities from 50 pcs - 21.05 USD
Net price for quantities from 60 pcs - 20.79 USDGross price for quantities from 60 pcs - 20.79 USD
Net price for quantities from 80 pcs - 20.36 USDGross price for quantities from 80 pcs - 20.36 USD
Net price for quantities from 100 pcs - 20.03 USDGross price for quantities from 100 pcs - 20.03 USD
Net price for quantities from 250 pcs - 18.76 USDGross price for quantities from 250 pcs - 18.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs