+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140060303

Frame for modules; male; size 6B; Han-Modular®; Modules: 2


Manufacturer: HARTING

Manufacturer part number:
09140060303
TME Symbol:
09140060303

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Kind of connector
male
Case
size 6B
Application - series/manufacturer
Han-Modular®
Width in modules
2
Engineering PN
Han Modular frame 6 hood 2 module A-B (H
Insert mounting
44x27mm
Marking
A..B
Gross weight50.8 g
Certificates
EAN code5713140020344

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140060303
56 in TME stock
Net price for quantities from 1 pcs - 27.96 USDGross price for quantities from 1 pcs - 27.96 USD
Net price for quantities from 10 pcs - 26.07 USDGross price for quantities from 10 pcs - 26.07 USD
Net price for quantities from 20 pcs - 24.95 USDGross price for quantities from 20 pcs - 24.95 USD
Net price for quantities from 26 pcs - 24.48 USDGross price for quantities from 26 pcs - 24.48 USD
Net price for quantities from 40 pcs - 23.71 USDGross price for quantities from 40 pcs - 23.71 USD
Net price for quantities from 50 pcs - 23.33 USDGross price for quantities from 50 pcs - 23.33 USD
Net price for quantities from 60 pcs - 23.01 USDGross price for quantities from 60 pcs - 23.01 USD
Net price for quantities from 80 pcs - 22.55 USDGross price for quantities from 80 pcs - 22.55 USD
Net price for quantities from 100 pcs - 22.21 USDGross price for quantities from 100 pcs - 22.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs