+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140060313

Frame for modules; male; size 6B; Han-Modular®; Modules: 2


Manufacturer: HARTING

Manufacturer part number:
09140060313
TME Symbol:
09140060313

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Kind of connector
male
Case
size 6B
Application - series/manufacturer
Han-Modular®
Width in modules
2
Engineering PN
Han Modular frame 6 housing 2 module a-b
Insert mounting
44x27mm
Marking
a..b
Gross weight52.695 g
Certificates
EAN code5713140020375

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140060313
20 in TME stock
Net price for quantities from 1 pcs - 27.23 USDGross price for quantities from 1 pcs - 27.23 USD
Net price for quantities from 26 pcs - 24.28 USDGross price for quantities from 26 pcs - 24.28 USD
Net price for quantities from 40 pcs - 23.60 USDGross price for quantities from 40 pcs - 23.60 USD
Net price for quantities from 50 pcs - 23.24 USDGross price for quantities from 50 pcs - 23.24 USD
Net price for quantities from 60 pcs - 22.94 USDGross price for quantities from 60 pcs - 22.94 USD
Net price for quantities from 80 pcs - 22.45 USDGross price for quantities from 80 pcs - 22.45 USD
Net price for quantities from 100 pcs - 22.07 USDGross price for quantities from 100 pcs - 22.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsBag = 10 pcs