+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140060371

Frame for modules; male; size 6B; Han-Modular®; with lock


Manufacturer: HARTING

Manufacturer part number:
09140060371
TME Symbol:
09140060371

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Kind of connector
male
Case
size 6B
Application - series/manufacturer
Han-Modular®
Connector variant
with lock
Width in modules
2
Insert mounting
44x27mm
Marking
a..b
Gross weight57.3 g
Certificates
EAN code5713140161832

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140060371
135 in TME stock
Net price for quantities from 1 pcs - 22.53 USDGross price for quantities from 1 pcs - 22.53 USD
Net price for quantities from 5 pcs - 20.25 USDGross price for quantities from 5 pcs - 20.25 USD
Net price for quantities from 10 pcs - 18.35 USDGross price for quantities from 10 pcs - 18.35 USD
Net price for quantities from 25 pcs - 15.77 USDGross price for quantities from 25 pcs - 15.77 USD
Net price for quantities from 100 pcs - 14.69 USDGross price for quantities from 100 pcs - 14.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs