+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140061701

Frame for modules; size 6B; for panel mounting; Han-Modular®

Manufacturer: HARTING

Manufacturer part number:
09140061701
TME Symbol:
09140061701

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Case
size 6B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Modular®
Connector variant
with lock
Width in modules
2
Engineering PN
Docking frame for 2 modules, float mount
Insert mounting
44x27mm
Marking
A..B
Gross weight14.62 g
Certificates
EAN code5713140020412

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140061701
0 in TME stock
Net price for quantities from 1 pcs - 7.96 USDGross price for quantities from 1 pcs - 7.96 USD
Net price for quantities from 10 pcs - 7.46 USDGross price for quantities from 10 pcs - 7.46 USD
Net price for quantities from 26 pcs - 7.05 USDGross price for quantities from 26 pcs - 7.05 USD
Net price for quantities from 40 pcs - 6.85 USDGross price for quantities from 40 pcs - 6.85 USD
Net price for quantities from 50 pcs - 6.75 USDGross price for quantities from 50 pcs - 6.75 USD
Net price for quantities from 60 pcs - 6.66 USDGross price for quantities from 60 pcs - 6.66 USD
Net price for quantities from 80 pcs - 6.52 USDGross price for quantities from 80 pcs - 6.52 USD
Net price for quantities from 100 pcs - 6.42 USDGross price for quantities from 100 pcs - 6.42 USD
Net price for quantities from 150 pcs - 6.23 USDGross price for quantities from 150 pcs - 6.23 USD
Net price for quantities from 250 pcs - 6.00 USDGross price for quantities from 250 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs