+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140061711

Frame for modules; size 6B; for panel mounting; Han-Modular®


Manufacturer: HARTING

Manufacturer part number:
09140061711
TME Symbol:
09140061711

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Case
size 6B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Modular®
Connector variant
with lock
Width in modules
2
Insert mounting
44x27mm
Marking
a..b
Gross weight16 g
Certificates
EAN code5713140020443
See other products in this category: HARTING connectors HARTING,
*
09140061711
0 in TME stock
Net price for quantities from 1 pcs - 8.30 USDGross price for quantities from 1 pcs - 8.30 USD
Net price for quantities from 2 pcs - 7.71 USDGross price for quantities from 2 pcs - 7.71 USD
Net price for quantities from 10 pcs - 6.97 USDGross price for quantities from 10 pcs - 6.97 USD
Net price for quantities from 26 pcs - 6.60 USDGross price for quantities from 26 pcs - 6.60 USD
Net price for quantities from 50 pcs - 6.35 USDGross price for quantities from 50 pcs - 6.35 USD
Net price for quantities from 100 pcs - 6.09 USDGross price for quantities from 100 pcs - 6.09 USD
Net price for quantities from 250 pcs - 5.75 USDGross price for quantities from 250 pcs - 5.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.