+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140062633

Connector: HDC; module; male; 16A; 500V; Han-Modular®; PIN: 6

Manufacturer: HARTING

Manufacturer part number:
09140062633
TME Symbol:
09140062633

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han-Modular®
Number of pins
6
Electrical mounting
snap-on (Quick Lock)
Wire cross-section
0.5...2.5mm2
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han E Quick-Lock module, male
Gross weight16.7 g
Certificates
EAN code5713140020467

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140062633
12 in TME stock
Net price for quantities from 1 pcs - 19.16 USDGross price for quantities from 1 pcs - 19.16 USD
Net price for quantities from 2 pcs - 18.49 USDGross price for quantities from 2 pcs - 18.49 USD
Net price for quantities from 10 pcs - 17.45 USDGross price for quantities from 10 pcs - 17.45 USD
Net price for quantities from 20 pcs - 16.84 USDGross price for quantities from 20 pcs - 16.84 USD
Net price for quantities from 26 pcs - 16.57 USDGross price for quantities from 26 pcs - 16.57 USD
Net price for quantities from 40 pcs - 16.07 USDGross price for quantities from 40 pcs - 16.07 USD
Net price for quantities from 50 pcs - 15.82 USDGross price for quantities from 50 pcs - 15.82 USD
Net price for quantities from 60 pcs - 15.62 USDGross price for quantities from 60 pcs - 15.62 USD
Net price for quantities from 80 pcs - 15.30 USDGross price for quantities from 80 pcs - 15.30 USD
Net price for quantities from 100 pcs - 15.05 USDGross price for quantities from 100 pcs - 15.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs