+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140063001

Connector: HDC; module; male; 16A; 500V; Han-Modular®; PIN: 6; Han E®


Manufacturer: HARTING

Manufacturer part number:
09140063001
TME Symbol:
09140063001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han-Modular®
Number of pins
6
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han E module, crimp male
Operating temperature
-40...125°C
Gross weight9.3 g
EAN code5713140020481

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140063001
0 in TME stock
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 100 pcs - 5.19 USDGross price for quantities from 100 pcs - 5.19 USD
Net price for quantities from 250 pcs - 4.48 USDGross price for quantities from 250 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsBag = 10 pcs