+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140063021

Connector: HDC; module; female; 10A,16A; 400V; Han-Modular®

Manufacturer: HARTING

Manufacturer part number:
09140063021
TME Symbol:
09140063021

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
10A/16A
Rated voltage
0.4kV
Manufacturer series
Han-Modular®
Number of pins
6 (4+2)
Electrical mounting
crimped
Application - series/manufacturer
Han D®, Han E®
Flammability rating
UL94V-0
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Connector variant
  • hybrid
  • with wire protector
  • w/o contacts
Gross weight25 g
Certificates
EAN code5713140185029
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140063021
0 in TME stock
Net price for quantities from 1 pcs - 15.45 USDGross price for quantities from 1 pcs - 15.45 USD
Net price for quantities from 50 pcs - 14.25 USDGross price for quantities from 50 pcs - 14.25 USD
Net price for quantities from 100 pcs - 13.44 USDGross price for quantities from 100 pcs - 13.44 USD
Net price for quantities from 250 pcs - 12.21 USDGross price for quantities from 250 pcs - 12.21 USD
Net price for quantities from 500 pcs - 11.57 USDGross price for quantities from 500 pcs - 11.57 USD
No. of pieces (Multiplicity: 1)