+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140063041

Connector: HDC; module; male; 16A; 830V; Han-Modular®; PIN: 6; Han E®


Manufacturer: HARTING

Manufacturer part number:
09140063041
TME Symbol:
09140063041

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
16A
Rated voltage
830V
Manufacturer series
Han-Modular®
Number of pins
6
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han E Protected module, crimp male
Operating temperature
-40...125°C
Connector variant
  • with finger protected terminals
  • w/o contacts
Gross weight11.33 g
Certificates
EAN code5713140020504

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140063041
3 in TME stock
Net price for quantities from 1 pcs - 9.75 USDGross price for quantities from 1 pcs - 9.75 USD
Net price for quantities from 2 pcs - 9.40 USDGross price for quantities from 2 pcs - 9.40 USD
Net price for quantities from 10 pcs - 8.46 USDGross price for quantities from 10 pcs - 8.46 USD
Net price for quantities from 26 pcs - 7.91 USDGross price for quantities from 26 pcs - 7.91 USD
Net price for quantities from 50 pcs - 7.56 USDGross price for quantities from 50 pcs - 7.56 USD
Net price for quantities from 60 pcs - 7.45 USDGross price for quantities from 60 pcs - 7.45 USD
Net price for quantities from 100 pcs - 7.18 USDGross price for quantities from 100 pcs - 7.18 USD
Net price for quantities from 250 pcs - 6.73 USDGross price for quantities from 250 pcs - 6.73 USD
Net price for quantities from 500 pcs - 6.42 USDGross price for quantities from 500 pcs - 6.42 USD
Net price for quantities from 1000 pcs - 6.12 USDGross price for quantities from 1000 pcs - 6.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs