+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140063121

Connector: HDC; module; male; 10A,16A; 400V; Han-Modular®; crimped

Manufacturer: HARTING

Manufacturer part number:
09140063121
TME Symbol:
09140063121

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
10A/16A
Rated voltage
0.4kV
Manufacturer series
Han-Modular®
Number of pins
6 (4+2)
Electrical mounting
crimped
Application - series/manufacturer
Han D®, Han E®
Flammability rating
UL94V-0
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Connector variant
  • hybrid
  • with wire protector
  • w/o contacts
Gross weight13.205 g
Certificates
EAN code5713140185036
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140063121
0 in TME stock
Net price for quantities from 1 pcs - 17.01 USDGross price for quantities from 1 pcs - 17.01 USD
Net price for quantities from 5 pcs - 15.88 USDGross price for quantities from 5 pcs - 15.88 USD
Net price for quantities from 10 pcs - 15.23 USDGross price for quantities from 10 pcs - 15.23 USD
Net price for quantities from 26 pcs - 14.28 USDGross price for quantities from 26 pcs - 14.28 USD
Net price for quantities from 50 pcs - 13.66 USDGross price for quantities from 50 pcs - 13.66 USD
Net price for quantities from 100 pcs - 13.05 USDGross price for quantities from 100 pcs - 13.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs