+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140063141

Connector: HDC; module; female; 16A; 830V; Han-Modular®; PIN: 6


Manufacturer: HARTING

Manufacturer part number:
09140063141
TME Symbol:
09140063141

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
16A
Rated voltage
830V
Manufacturer series
Han-Modular®
Number of pins
6
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han E Protected module, crimp female
Operating temperature
-40...125°C
Connector variant
  • with finger protected terminals
  • w/o contacts
Gross weight9.85 g
Certificates
EAN code5713140020535

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140063141
8 in TME stock
Net price for quantities from 1 pcs - 9.59 USDGross price for quantities from 1 pcs - 9.59 USD
Net price for quantities from 2 pcs - 9.24 USDGross price for quantities from 2 pcs - 9.24 USD
Net price for quantities from 10 pcs - 8.32 USDGross price for quantities from 10 pcs - 8.32 USD
Net price for quantities from 26 pcs - 7.79 USDGross price for quantities from 26 pcs - 7.79 USD
Net price for quantities from 40 pcs - 7.55 USDGross price for quantities from 40 pcs - 7.55 USD
Net price for quantities from 50 pcs - 7.43 USDGross price for quantities from 50 pcs - 7.43 USD
Net price for quantities from 60 pcs - 7.33 USDGross price for quantities from 60 pcs - 7.33 USD
Net price for quantities from 100 pcs - 7.07 USDGross price for quantities from 100 pcs - 7.07 USD
Net price for quantities from 200 pcs - 6.75 USDGross price for quantities from 200 pcs - 6.75 USD
Net price for quantities from 250 pcs - 6.66 USDGross price for quantities from 250 pcs - 6.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs