+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140065001

Connector: HDC; module; male; 16A; 500V; Han-Modular®; PIN: 6


Manufacturer: HARTING

Manufacturer part number:
09140065001
TME Symbol:
09140065001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han-Modular®
Number of pins
6
Electrical mounting
push-in
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
0.5...2.5mm2
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Gross weight18.18 g
Certificates
EAN code5713140424821
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140065001
24 in TME stock
Net price for quantities from 1 pcs - 19.65 USDGross price for quantities from 1 pcs - 19.65 USD
Net price for quantities from 2 pcs - 18.93 USDGross price for quantities from 2 pcs - 18.93 USD
Net price for quantities from 10 pcs - 17.05 USDGross price for quantities from 10 pcs - 17.05 USD
Net price for quantities from 20 pcs - 16.25 USDGross price for quantities from 20 pcs - 16.25 USD
Net price for quantities from 26 pcs - 15.95 USDGross price for quantities from 26 pcs - 15.95 USD
Net price for quantities from 40 pcs - 15.47 USDGross price for quantities from 40 pcs - 15.47 USD
Net price for quantities from 50 pcs - 15.22 USDGross price for quantities from 50 pcs - 15.22 USD
Net price for quantities from 60 pcs - 15.02 USDGross price for quantities from 60 pcs - 15.02 USD
Net price for quantities from 80 pcs - 14.72 USDGross price for quantities from 80 pcs - 14.72 USD
Net price for quantities from 100 pcs - 14.49 USDGross price for quantities from 100 pcs - 14.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs