+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140073001

Connector: HDC; module; male; 10A,40A; 830V; Han-Modular®; crimped


Manufacturer: HARTING

Manufacturer part number:
09140073001
TME Symbol:
09140073001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
10A/40A
Rated voltage
830V
Manufacturer series
Han-Modular®
Number of pins
7 (3+4)
Electrical mounting
crimped
Application - series/manufacturer
Han® C, Han D®
Flammability rating
UL94V-0
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han CD module, crimp male
Operating temperature
-40...125°C
Connector variant
  • hybrid
  • w/o contacts
Gross weight13.09 g
Certificates
EAN code5713140020566

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140073001
18 in TME stock
Net price for quantities from 1 pcs - 7.17 USDGross price for quantities from 1 pcs - 7.17 USD
Net price for quantities from 10 pcs - 6.49 USDGross price for quantities from 10 pcs - 6.49 USD
Net price for quantities from 26 pcs - 6.09 USDGross price for quantities from 26 pcs - 6.09 USD
Net price for quantities from 40 pcs - 5.91 USDGross price for quantities from 40 pcs - 5.91 USD
Net price for quantities from 50 pcs - 5.82 USDGross price for quantities from 50 pcs - 5.82 USD
Net price for quantities from 60 pcs - 5.73 USDGross price for quantities from 60 pcs - 5.73 USD
Net price for quantities from 100 pcs - 5.56 USDGross price for quantities from 100 pcs - 5.56 USD
Net price for quantities from 150 pcs - 5.43 USDGross price for quantities from 150 pcs - 5.43 USD
Net price for quantities from 250 pcs - 5.28 USDGross price for quantities from 250 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs