+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140082633

Connector: HDC; module; male; 16A; 400V; Han-Modular®; PIN: 8


Manufacturer: HARTING

Manufacturer part number:
09140082633
TME Symbol:
09140082633

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
16A
Rated voltage
0.4kV
Manufacturer series
Han-Modular®
Number of pins
8
Electrical mounting
snap-on (Quick Lock)
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
0.5...2.5mm2
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han EE Quick-Lock module, male
Operating temperature
-40...125°C
Gross weight21.67 g
Certificates
EAN code5713140020580

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140082633
96 in TME stock
Net price for quantities from 1 pcs - 27.17 USDGross price for quantities from 1 pcs - 27.17 USD
Net price for quantities from 2 pcs - 26.11 USDGross price for quantities from 2 pcs - 26.11 USD
Net price for quantities from 4 pcs - 25.01 USDGross price for quantities from 4 pcs - 25.01 USD
Net price for quantities from 10 pcs - 23.56 USDGross price for quantities from 10 pcs - 23.56 USD
Net price for quantities from 26 pcs - 22.09 USDGross price for quantities from 26 pcs - 22.09 USD
Net price for quantities from 40 pcs - 21.44 USDGross price for quantities from 40 pcs - 21.44 USD
Net price for quantities from 50 pcs - 21.10 USDGross price for quantities from 50 pcs - 21.10 USD
Net price for quantities from 60 pcs - 20.83 USDGross price for quantities from 60 pcs - 20.83 USD
Net price for quantities from 80 pcs - 20.41 USDGross price for quantities from 80 pcs - 20.41 USD
Net price for quantities from 100 pcs - 20.08 USDGross price for quantities from 100 pcs - 20.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs