+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140082634

Connector: HDC; module; male; 16A; 400V; Han-Modular®; PIN: 8; Han E®


Manufacturer: HARTING

Manufacturer part number:
09140082634
TME Symbol:
09140082634

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
16A
Rated voltage
0.4kV
Manufacturer series
Han-Modular®
Number of pins
8
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Gross weight21.84 g
Certificates
EAN code5713140020597
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140082634
0 in TME stock
Net price for quantities from 1 pcs - 26.19 USDGross price for quantities from 1 pcs - 26.19 USD
Net price for quantities from 100 pcs - 20.49 USDGross price for quantities from 100 pcs - 20.49 USD
Net price for quantities from 500 pcs - 18.73 USDGross price for quantities from 500 pcs - 18.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs