+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140082733

Connector: HDC; module; female; 16A; 400V; Han-Modular®; PIN: 8


Manufacturer: HARTING

Manufacturer part number:
09140082733
TME Symbol:
09140082733

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
16A
Rated voltage
0.4kV
Manufacturer series
Han-Modular®
Number of pins
8
Electrical mounting
snap-on (Quick Lock)
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
0.5...2.5mm2
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han EE Quick-Lock module, female
Operating temperature
-40...125°C
Gross weight23.42 g
Certificates
EAN code5713140020610

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140082733
17 in TME stock
Net price for quantities from 1 pcs - 27.84 USDGross price for quantities from 1 pcs - 27.84 USD
Net price for quantities from 2 pcs - 26.75 USDGross price for quantities from 2 pcs - 26.75 USD
Net price for quantities from 10 pcs - 24.15 USDGross price for quantities from 10 pcs - 24.15 USD
Net price for quantities from 20 pcs - 23.04 USDGross price for quantities from 20 pcs - 23.04 USD
Net price for quantities from 26 pcs - 22.64 USDGross price for quantities from 26 pcs - 22.64 USD
Net price for quantities from 40 pcs - 21.96 USDGross price for quantities from 40 pcs - 21.96 USD
Net price for quantities from 50 pcs - 21.62 USDGross price for quantities from 50 pcs - 21.62 USD
Net price for quantities from 60 pcs - 21.34 USDGross price for quantities from 60 pcs - 21.34 USD
Net price for quantities from 80 pcs - 20.90 USDGross price for quantities from 80 pcs - 20.90 USD
Net price for quantities from 100 pcs - 20.56 USDGross price for quantities from 100 pcs - 20.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs