+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140083001

Connector: HDC; module; male; 16A; 400V; Han-Modular®; PIN: 8; Han E®


Manufacturer: HARTING

Manufacturer part number:
09140083001
TME Symbol:
09140083001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
16A
Rated voltage
0.4kV
Manufacturer series
Han-Modular®
Number of pins
8
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han EE module, crimp male
Operating temperature
-40...125°C
Gross weight9.35 g
EAN code5713140020641

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140083001
139 in TME stock
Net price for quantities from 1 pcs - 9.59 USDGross price for quantities from 1 pcs - 9.59 USD
Net price for quantities from 2 pcs - 9.24 USDGross price for quantities from 2 pcs - 9.24 USD
Net price for quantities from 10 pcs - 8.32 USDGross price for quantities from 10 pcs - 8.32 USD
Net price for quantities from 26 pcs - 7.77 USDGross price for quantities from 26 pcs - 7.77 USD
Net price for quantities from 40 pcs - 7.54 USDGross price for quantities from 40 pcs - 7.54 USD
Net price for quantities from 50 pcs - 7.42 USDGross price for quantities from 50 pcs - 7.42 USD
Net price for quantities from 60 pcs - 7.33 USDGross price for quantities from 60 pcs - 7.33 USD
Net price for quantities from 100 pcs - 7.07 USDGross price for quantities from 100 pcs - 7.07 USD
Net price for quantities from 150 pcs - 6.87 USDGross price for quantities from 150 pcs - 6.87 USD
Net price for quantities from 250 pcs - 6.63 USDGross price for quantities from 250 pcs - 6.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs