+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140083016

Contact; male; nickel plated; crimped; 10A; 50V; -40÷85°C


Manufacturer: HARTING

Manufacturer part number:
09140083016
TME Symbol:
09140083016

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Contact plating
nickel plated
Electrical mounting
crimped
Current rating
10A
Rated voltage
50V
Engineering PN
Han Megabit insert male
Operating temperature
-40...85°C
Gross weight42.17 g
Certificates
EAN code5713140020672
See other products in this category: HARTING connectors HARTING,
*
09140083016
10 in TME stock
Net price for quantities from 1 pcs - 32.45 USDGross price for quantities from 1 pcs - 32.45 USD
Net price for quantities from 100 pcs - 30.12 USDGross price for quantities from 100 pcs - 30.12 USD
Net price for quantities from 250 pcs - 28.25 USDGross price for quantities from 250 pcs - 28.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.