+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140083022

Connector: HDC; module; male; Han-Modular®; PIN: 8; Han D®; UL94V-0

Manufacturer: HARTING

Manufacturer part number:
09140083022
TME Symbol:
09140083022

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
Han-Modular®
Number of pins
8
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Insulator material
polycarbonate
Engineering PN
Han Megabit insert male 1 Entry, (GND)
Operating temperature
-40...125°C
Gross weight44.8 g
Certificates
EAN code5713140020702

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140083022
0 in TME stock
Net price for quantities from 1 pcs - 36.19 USDGross price for quantities from 1 pcs - 36.19 USD
Net price for quantities from 100 pcs - 32.29 USDGross price for quantities from 100 pcs - 32.29 USD
Net price for quantities from 250 pcs - 29.16 USDGross price for quantities from 250 pcs - 29.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.