+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140083035

Contact; male; crimped; 5A; 50V; Han GigaBit Cat8 (GND), male


Manufacturer: HARTING

Manufacturer part number:
09140083035
TME Symbol:
09140083035

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Electrical mounting
crimped
Current rating
5A
Rated voltage
50V
Engineering PN
Han GigaBit Cat8 (GND), male
Operating temperature
-40...85°C
Gross weight25 g
Certificates
EAN code5713140187498
See other products in this category: HARTING connectors HARTING,
*
09140083035
0 in TME stock
Net price for quantities from 1 pcs - 46.45 USDGross price for quantities from 1 pcs - 46.45 USD
Net price for quantities from 25 pcs - 43.04 USDGross price for quantities from 25 pcs - 43.04 USD
Net price for quantities from 50 pcs - 40.98 USDGross price for quantities from 50 pcs - 40.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.