+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140083101

Connector: HDC; module; female; 16A; 400V; Han-Modular®; PIN: 8


Manufacturer: HARTING

Manufacturer part number:
09140083101
TME Symbol:
09140083101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
16A
Rated voltage
0.4kV
Manufacturer series
Han-Modular®
Number of pins
8
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han EE module, crimp female
Operating temperature
-40...125°C
Gross weight9.62 g
EAN code5713140020719

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140083101
183 in TME stock
Net price for quantities from 1 pcs - 9.59 USDGross price for quantities from 1 pcs - 9.59 USD
Net price for quantities from 4 pcs - 8.90 USDGross price for quantities from 4 pcs - 8.90 USD
Net price for quantities from 10 pcs - 8.30 USDGross price for quantities from 10 pcs - 8.30 USD
Net price for quantities from 20 pcs - 7.84 USDGross price for quantities from 20 pcs - 7.84 USD
Net price for quantities from 26 pcs - 7.69 USDGross price for quantities from 26 pcs - 7.69 USD
Net price for quantities from 40 pcs - 7.45 USDGross price for quantities from 40 pcs - 7.45 USD
Net price for quantities from 50 pcs - 7.33 USDGross price for quantities from 50 pcs - 7.33 USD
Net price for quantities from 60 pcs - 7.25 USDGross price for quantities from 60 pcs - 7.25 USD
Net price for quantities from 100 pcs - 7.01 USDGross price for quantities from 100 pcs - 7.01 USD
Net price for quantities from 250 pcs - 6.69 USDGross price for quantities from 250 pcs - 6.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs