+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140083111

Contact; female; nickel plated; crimped; 5A; 50V; -40÷85°C


Manufacturer: HARTING

Manufacturer part number:
09140083111
TME Symbol:
09140083111

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Contact plating
nickel plated
Electrical mounting
crimped
Current rating
5A
Rated voltage
50V
Engineering PN
Han Gigabit insert female
Operating temperature
-40...85°C
Gross weight36.73 g
Certificates
EAN code5713140020726
See other products in this category: HARTING connectors HARTING,
*
09140083111
14 in TME stock
Net price for quantities from 1 pcs - 39.09 USDGross price for quantities from 1 pcs - 39.09 USD
Net price for quantities from 5 pcs - 36.13 USDGross price for quantities from 5 pcs - 36.13 USD
Net price for quantities from 10 pcs - 33.84 USDGross price for quantities from 10 pcs - 33.84 USD
Net price for quantities from 25 pcs - 30.98 USDGross price for quantities from 25 pcs - 30.98 USD
Net price for quantities from 50 pcs - 29.85 USDGross price for quantities from 50 pcs - 29.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.