+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140083112

Contact; female; crimped; 5A; 50V; -40÷85°C


Manufacturer: HARTING

Manufacturer part number:
09140083112
TME Symbol:
09140083112

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Electrical mounting
crimped
Current rating
5A
Rated voltage
50V
Engineering PN
Han Gigabit insert female, (shield-GND)
Operating temperature
-40...85°C
Gross weight25 g
Certificates
EAN code5713140020733
See other products in this category: HARTING connectors HARTING,
*
09140083112
0 in TME stock
Net price for quantities from 1 pcs - 35.58 USDGross price for quantities from 1 pcs - 35.58 USD
Net price for quantities from 25 pcs - 33.09 USDGross price for quantities from 25 pcs - 33.09 USD
Net price for quantities from 50 pcs - 31.64 USDGross price for quantities from 50 pcs - 31.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.