+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140083117

Connector: HDC; module; female; Han-Modular®; PIN: 8; Han D®


Manufacturer: HARTING

Manufacturer part number:
09140083117
TME Symbol:
09140083117

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
Han-Modular®
Number of pins
8
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Insulator material
polycarbonate
Engineering PN
Han Megabit insert female (shield-GND)
Operating temperature
-40...125°C
Gross weight43.32 g
Certificates
EAN code5713140020757

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140083117
0 in TME stock
Net price for quantities from 1 pcs - 37.90 USDGross price for quantities from 1 pcs - 37.90 USD
Net price for quantities from 10 pcs - 34.65 USDGross price for quantities from 10 pcs - 34.65 USD
Net price for quantities from 25 pcs - 32.61 USDGross price for quantities from 25 pcs - 32.61 USD
Net price for quantities from 50 pcs - 31.14 USDGross price for quantities from 50 pcs - 31.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.