+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140083121

Contact; female; crimped; 10A; 50V; -40÷85°C

Manufacturer: HARTING

Manufacturer part number:
09140083121
TME Symbol:
09140083121

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Electrical mounting
crimped
Current rating
10A
Rated voltage
50V
Engineering PN
Han Megabit insert female 1 Entry
Operating temperature
-40...85°C
Gross weight25 g
Certificates
EAN code5713140020771
See other products in this category: HARTING connectors HARTING,
*
09140083121
0 in TME stock
Net price for quantities from 1 pcs - 41.79 USDGross price for quantities from 1 pcs - 41.79 USD
Net price for quantities from 25 pcs - 36.27 USDGross price for quantities from 25 pcs - 36.27 USD
Net price for quantities from 50 pcs - 33.85 USDGross price for quantities from 50 pcs - 33.85 USD
Net price for quantities from 100 pcs - 31.51 USDGross price for quantities from 100 pcs - 31.51 USD
Net price for quantities from 250 pcs - 28.88 USDGross price for quantities from 250 pcs - 28.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.