+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140084720

Connector: HDC; module; PIN: 8; Cat 6; 1A; 50V; IDC; straight; female

Manufacturer: HARTING

Manufacturer part number:
09140084720
TME Symbol:
09140084720

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Number of pins
8
Ethernet category
Cat 6
Current rating
1A
Rated voltage
50V
Electrical mounting
IDC
Spatial orientation
straight
Kind of connector
female
Engineering PN
Han-Mod RJ45 PreLink Set 8P AWG 22-23
Operating temperature
-40...70°C
Gross weight23.86 g
Certificates
EAN code5713140020795

WATCH VIDEO

See other products in this category: RJ connectors HARTING,
*
09140084720
2 in TME stock
Net price for quantities from 1 pcs - 44.37 USDGross price for quantities from 1 pcs - 44.37 USD
Net price for quantities from 10 pcs - 40.53 USDGross price for quantities from 10 pcs - 40.53 USD
Net price for quantities from 25 pcs - 37.99 USDGross price for quantities from 25 pcs - 37.99 USD
Net price for quantities from 50 pcs - 36.18 USDGross price for quantities from 50 pcs - 36.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.