+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140085001

Connector: HDC; module; male; 16A; 400V; Han-Modular®; PIN: 8


Manufacturer: HARTING

Manufacturer part number:
09140085001
TME Symbol:
09140085001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
16A
Rated voltage
0.4kV
Manufacturer series
Han-Modular®
Number of pins
8
Electrical mounting
push-in
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
0.5...2.5mm2
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Gross weight20.605 g
Certificates
EAN code5713140445109
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140085001
0 in TME stock
Net price for quantities from 1 pcs - 17.45 USDGross price for quantities from 1 pcs - 17.45 USD
Net price for quantities from 26 pcs - 14.39 USDGross price for quantities from 26 pcs - 14.39 USD
Net price for quantities from 40 pcs - 14.03 USDGross price for quantities from 40 pcs - 14.03 USD
Net price for quantities from 50 pcs - 13.84 USDGross price for quantities from 50 pcs - 13.84 USD
Net price for quantities from 60 pcs - 13.68 USDGross price for quantities from 60 pcs - 13.68 USD
Net price for quantities from 80 pcs - 13.44 USDGross price for quantities from 80 pcs - 13.44 USD
Net price for quantities from 100 pcs - 13.24 USDGross price for quantities from 100 pcs - 13.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs