+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140085101

Connector: HDC; module; female; 16A; 400V; Han-Modular®; PIN: 8


Manufacturer: HARTING

Manufacturer part number:
09140085101
TME Symbol:
09140085101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
16A
Rated voltage
0.4kV
Manufacturer series
Han-Modular®
Number of pins
8
Electrical mounting
push-in
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
0.5...2.5mm2
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Gross weight24.09 g
Certificates
EAN code5713140408760
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140085101
0 in TME stock
Net price for quantities from 1 pcs - 21.10 USDGross price for quantities from 1 pcs - 21.10 USD
Net price for quantities from 10 pcs - 19.39 USDGross price for quantities from 10 pcs - 19.39 USD
Net price for quantities from 20 pcs - 18.62 USDGross price for quantities from 20 pcs - 18.62 USD
Net price for quantities from 26 pcs - 18.32 USDGross price for quantities from 26 pcs - 18.32 USD
Net price for quantities from 40 pcs - 17.80 USDGross price for quantities from 40 pcs - 17.80 USD
Net price for quantities from 50 pcs - 17.52 USDGross price for quantities from 50 pcs - 17.52 USD
Net price for quantities from 60 pcs - 17.30 USDGross price for quantities from 60 pcs - 17.30 USD
Net price for quantities from 80 pcs - 16.94 USDGross price for quantities from 80 pcs - 16.94 USD
Net price for quantities from 100 pcs - 16.66 USDGross price for quantities from 100 pcs - 16.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs