+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140093001

Connector: HDC; module; male; 5A; 50V; Han-Modular®; PIN: 9; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09140093001
TME Symbol:
09140093001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
5A
Rated voltage
50V
Manufacturer series
Han-Modular®
Number of pins
9
Application - series/manufacturer
Han® D-Sub
Flammability rating
UL94V-0
Connector variant
w/o contacts
Body material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han D-Sub module, crimp male
Operating temperature
-40...125°C
Gross weight32.24 g
Certificates
EAN code5713140020801

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140093001
9 in TME stock
Net price for quantities from 1 pcs - 21.97 USDGross price for quantities from 1 pcs - 21.97 USD
Net price for quantities from 250 pcs - 19.80 USDGross price for quantities from 250 pcs - 19.80 USD
Net price for quantities from 500 pcs - 18.86 USDGross price for quantities from 500 pcs - 18.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.