+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140100303

Frame for modules; male; size 10B; Han-Modular®; Modules: 3


Manufacturer: HARTING

Manufacturer part number:
09140100303
TME Symbol:
09140100303

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Kind of connector
male
Case
size 10B
Application - series/manufacturer
Han-Modular®
Width in modules
3
Engineering PN
Han Modular frame 10 hood 3 module A-C
Insert mounting
57x27mm
Marking
A..C
Gross weight54.7 g
Certificates
EAN code5713140020849

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140100303
17 in TME stock
Net price for quantities from 1 pcs - 28.31 USDGross price for quantities from 1 pcs - 28.31 USD
Net price for quantities from 10 pcs - 26.07 USDGross price for quantities from 10 pcs - 26.07 USD
Net price for quantities from 20 pcs - 24.94 USDGross price for quantities from 20 pcs - 24.94 USD
Net price for quantities from 26 pcs - 24.49 USDGross price for quantities from 26 pcs - 24.49 USD
Net price for quantities from 40 pcs - 23.76 USDGross price for quantities from 40 pcs - 23.76 USD
Net price for quantities from 50 pcs - 23.37 USDGross price for quantities from 50 pcs - 23.37 USD
Net price for quantities from 60 pcs - 23.06 USDGross price for quantities from 60 pcs - 23.06 USD
Net price for quantities from 80 pcs - 22.59 USDGross price for quantities from 80 pcs - 22.59 USD
Net price for quantities from 100 pcs - 22.24 USDGross price for quantities from 100 pcs - 22.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsBag = 10 pcs