+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140100361

Frame for modules; male; size 10B; Han-Modular®; with lock


Manufacturer: HARTING

Manufacturer part number:
09140100361
TME Symbol:
09140100361

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Kind of connector
male
Case
size 10B
Application - series/manufacturer
Han-Modular®
Connector variant
with lock
Width in modules
3
Insert mounting
57x27mm
Marking
A..C
Gross weight59.57 g
Certificates
EAN code5713140161955

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140100361
103 in TME stock
Net price for quantities from 1 pcs - 20.44 USDGross price for quantities from 1 pcs - 20.44 USD
Net price for quantities from 50 pcs - 18.82 USDGross price for quantities from 50 pcs - 18.82 USD
Net price for quantities from 100 pcs - 17.87 USDGross price for quantities from 100 pcs - 17.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs