+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140100371

Frame for modules; male; size 10B; Han-Modular®; with lock


Manufacturer: HARTING

Manufacturer part number:
09140100371
TME Symbol:
09140100371

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Kind of connector
male
Case
size 10B
Application - series/manufacturer
Han-Modular®
Connector variant
with lock
Width in modules
3
Insert mounting
57x27mm
Marking
a..c
Gross weight58.93 g
Certificates
EAN code5713140161849

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140100371
61 in TME stock
Net price for quantities from 1 pcs - 24.45 USDGross price for quantities from 1 pcs - 24.45 USD
Net price for quantities from 10 pcs - 22.47 USDGross price for quantities from 10 pcs - 22.47 USD
Net price for quantities from 25 pcs - 21.52 USDGross price for quantities from 25 pcs - 21.52 USD
Net price for quantities from 50 pcs - 20.50 USDGross price for quantities from 50 pcs - 20.50 USD
Net price for quantities from 100 pcs - 19.51 USDGross price for quantities from 100 pcs - 19.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.