+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140122632

Connector: HDC; module; male; 10A; 250V; Han-Modular®; PIN: 12


Manufacturer: HARTING

Manufacturer part number:
09140122632
TME Symbol:
09140122632

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han-Modular®
Number of pins
12
Electrical mounting
snap-on (Quick Lock)
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
0.25...1.5mm2
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han DD Quick-Lock module, male
Operating temperature
-40...125°C
Gross weight20.2 g
Certificates
EAN code5713140020900

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140122632
83 in TME stock
Net price for quantities from 1 pcs - 29.87 USDGross price for quantities from 1 pcs - 29.87 USD
Net price for quantities from 10 pcs - 27.89 USDGross price for quantities from 10 pcs - 27.89 USD
Net price for quantities from 50 pcs - 18.50 USDGross price for quantities from 50 pcs - 18.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs