+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140122732

Connector: HDC; module; female; 10A; 250V; Han-Modular®; PIN: 12


Manufacturer: HARTING

Manufacturer part number:
09140122732
TME Symbol:
09140122732

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han-Modular®
Number of pins
12
Electrical mounting
snap-on (Quick Lock)
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
0.25...1.5mm2
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han DD Quick-Lock module, female
Operating temperature
-40...125°C
Gross weight22.89 g
Certificates
EAN code5713140020931

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140122732
0 in TME stock
Net price for quantities from 1 pcs - 32.81 USDGross price for quantities from 1 pcs - 32.81 USD
Net price for quantities from 4 pcs - 30.82 USDGross price for quantities from 4 pcs - 30.82 USD
Net price for quantities from 10 pcs - 28.78 USDGross price for quantities from 10 pcs - 28.78 USD
Net price for quantities from 20 pcs - 27.19 USDGross price for quantities from 20 pcs - 27.19 USD
Net price for quantities from 26 pcs - 26.64 USDGross price for quantities from 26 pcs - 26.64 USD
Net price for quantities from 40 pcs - 25.82 USDGross price for quantities from 40 pcs - 25.82 USD
Net price for quantities from 50 pcs - 25.44 USDGross price for quantities from 50 pcs - 25.44 USD
Net price for quantities from 80 pcs - 24.74 USDGross price for quantities from 80 pcs - 24.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs