+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140123101

Connector: HDC; module; female; 10A; 250V; Han-Modular®; PIN: 12


Manufacturer: HARTING

Manufacturer part number:
09140123101
TME Symbol:
09140123101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han-Modular®
Number of pins
12
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han DD module, crimp female
Operating temperature
-40...125°C
Gross weight9.57 g
Certificates
EAN code5713140020986

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140123101
146 in TME stock
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 2 pcs - 5.11 USDGross price for quantities from 2 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.72 USDGross price for quantities from 10 pcs - 4.72 USD
Net price for quantities from 100 pcs - 4.30 USDGross price for quantities from 100 pcs - 4.30 USD
Net price for quantities from 500 pcs - 4.02 USDGross price for quantities from 500 pcs - 4.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs