+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140123102

Connector: HDC; module; female; 10A; 250V; Han-Modular®; PIN: 12


Manufacturer: HARTING

Manufacturer part number:
09140123102
TME Symbol:
09140123102

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han-Modular®
Number of pins
12
Electrical mounting
crimped
Application - series/manufacturer
Han D®, Han® FO
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Gross weight9.28 g
Certificates
EAN code5713140161641
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140123102
61 in TME stock
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 4 pcs - 5.01 USDGross price for quantities from 4 pcs - 5.01 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
Net price for quantities from 20 pcs - 4.42 USDGross price for quantities from 20 pcs - 4.42 USD
Net price for quantities from 26 pcs - 4.34 USDGross price for quantities from 26 pcs - 4.34 USD
Net price for quantities from 40 pcs - 4.20 USDGross price for quantities from 40 pcs - 4.20 USD
Net price for quantities from 50 pcs - 4.14 USDGross price for quantities from 50 pcs - 4.14 USD
Net price for quantities from 60 pcs - 4.09 USDGross price for quantities from 60 pcs - 4.09 USD
Net price for quantities from 100 pcs - 3.96 USDGross price for quantities from 100 pcs - 3.96 USD
Net price for quantities from 250 pcs - 3.79 USDGross price for quantities from 250 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs