+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140153001

Contact; male; crimped; 16A; 500V; Han 15E Male Multiplier Block


Manufacturer: HARTING

Manufacturer part number:
09140153001
TME Symbol:
09140153001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Electrical mounting
crimped
Current rating
16A
Rated voltage
0.5kV
Engineering PN
Han 15E Male Multiplier Block
Operating temperature
-40...125°C
Gross weight33 g
Certificates
EAN code5713140021013
See other products in this category: Other connectors Harting HARTING,
*
09140153001
0 in TME stock
Net price for quantities from 1 pcs - 13.26 USDGross price for quantities from 1 pcs - 13.26 USD
Net price for quantities from 10 pcs - 9.05 USDGross price for quantities from 10 pcs - 9.05 USD
Net price for quantities from 100 pcs - 7.72 USDGross price for quantities from 100 pcs - 7.72 USD
Net price for quantities from 250 pcs - 7.25 USDGross price for quantities from 250 pcs - 7.25 USD
Net price for quantities from 500 pcs - 7.18 USDGross price for quantities from 500 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.